Part Details for AV38049 by Panasonic Electronic Components
Overview of AV38049 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV38049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-AV38049
|
Mouser Electronics | Basic / Snap Action Switches SWITCH FS PLUNGER SILVER .110"QC RoHS: Compliant | 0 |
|
$0.9890 / $1.1300 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 125VDC 0.98N Screw Mount Quick Connect Medical RoHS: Compliant | 0 |
|
$0.9210 / $3.6840 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 125VDC 0.98N Screw Mount Quick Connect Medical RoHS: Compliant | 0 |
|
$0.9210 / $3.6840 | Buy Now |