Part Details for AV402461 by Panasonic Electronic Components
Overview of AV402461 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV402461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T1005
|
Newark | Microswitch, Spdt, Hinge Lever, Solder, 100 Ma Rohs Compliant: Yes |Panasonic AV402461 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
255-3746-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
530 In Stock |
|
$1.2408 / $2.3900 | Buy Now |
DISTI #
AV402461
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.1A 30VDC 0.98N (Alt: AV402461) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.4208 / $1.6087 | Buy Now |
DISTI #
769-AV402461
|
Mouser Electronics | Basic / Snap Action Switches SPDT 0.1A, Hinge Lever, Solder RoHS: Compliant | 388 |
|
$1.3500 / $2.3900 | Buy Now |
DISTI #
70618097
|
RS | SWITCH SNAP MINI HINGE GOLD 30V | Panasonic Electronic Components AV402461 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
|
Future Electronics | Solder terminal with mounting holes,Hinge lever,0.25N,Gold plating RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.25N Screw Mount RoHS: Compliant |
1740 In Stock |
|
$1.2000 / $2.2900 | Buy Now |
DISTI #
AV402461
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.1A 30VDC 0.98N (Alt: AV402461) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.4208 / $1.6087 | Buy Now |
DISTI #
AV402461J
|
TME | Microswitch SNAP ACTION, 0.1A/30VDC, with lever, SPDT, ON-(ON) Min Qty: 1 | 0 |
|
$2.0700 / $2.9600 | RFQ |
DISTI #
AV402461
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.1A 30VDC 0.98N (Alt: AV402461) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.4208 / $1.6087 | Buy Now |
Part Details for AV402461
AV402461 CAD Models
AV402461 Part Data Attributes
|
AV402461
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV402461
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.8mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 2.8 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 2.5 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 7.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for AV402461
This table gives cross-reference parts and alternative options found for AV402461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV402461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV442461 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.8mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT | Panasonic Electronic Components | AV402461 vs AV442461 |