Part Details for AV46-4343-25-25-23-4.5-1.5 by Flowline Inc
Overview of AV46-4343-25-25-23-4.5-1.5 by Flowline Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV46-4343-25-25-23-4.5-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70272733
|
RS | Switch, Level, Smart Trak, Buoyancy 4 ea, A 25", B 25", C 23", D 4.5", E 1.5" | Flowline AV46-4343-25-25-23-4.5-1.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$927.3100 | RFQ |