Part Details for AV46-4347-55.5-51.5-39.5-27.5-16.5 by Flowline Inc
Overview of AV46-4347-55.5-51.5-39.5-27.5-16.5 by Flowline Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-473KLB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-473KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for AV46-4347-55.5-51.5-39.5-27.5-16.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71191995
|
RS | 4xLV10-1351/LC05/LM10,A55.5 | Flowline AV46-4347-55.5-51.5-39.5-27.5-16.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$715.5300 / $777.7500 | RFQ |