Part Details for AV460461J by Panasonic Electronic Components
Overview of AV460461J by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV460461J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV460461
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.98N Thru-Hole (Alt: AV460461) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.2672 / $1.4348 | Buy Now |
DISTI #
AV460461J
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.98N Thru-Hole (Alt: AV460461J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |