Part Details for AV4624J by Panasonic Electronic Components
Overview of AV4624J by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV4624J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV4624
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.5A 30VDC 0.25N Screw Mount (Alt: AV4624) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1520 / $1.3044 | Buy Now |
DISTI #
AV4624J
|
TME | Microswitch SNAP ACTION, 0.5A/30VDC, with lever, SPDT, ON-(ON) Min Qty: 1 | 62 |
|
$1.1400 / $1.5800 | Buy Now |
DISTI #
AV4624J
|
Avnet Abacus | (Alt: AV4624J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |