-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8855
|
Newark | Microswitch, Left Angle Terminal, Av4 Series, Spdt, Simulated Roller Lever, Through Hole, 500 Ma Rohs Compliant: Yes |Panasonic AV4644 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$1.2700 / $2.1700 | Buy Now |
DISTI #
255-6493-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.5A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
369 In Stock |
|
$1.1453 / $2.2100 | Buy Now |
DISTI #
AV4644
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole (Alt: AV4644) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0752 / $1.2174 | Buy Now |
DISTI #
769-AV4644
|
Mouser Electronics | Basic / Snap Action Switches SPDT 0.5A, Hinge Simultd. Roller Levr RoHS: Compliant | 500 |
|
$1.1400 / $2.2100 | Buy Now |
DISTI #
74612892
|
RS | SW OthersAV4 (FU) Miniature Switch | Panasonic Electronic Components AV4644 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | RFQ |
|
Future Electronics | AV4 Series Super Mini SPDT 0.25 N Hinged Lever Thru Hole Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.3200 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole RoHS: Compliant | 0 |
|
$1.1000 / $1.6500 | Buy Now |
DISTI #
AV4644J
|
TME | Microswitch SNAP ACTION, 0.5A/30VDC, SPDT, Rcont max: 200mΩ, AV4 Min Qty: 1 | 30 |
|
$1.3100 / $1.8100 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole RoHS: Compliant | 0 |
|
$1.1000 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV4644
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV4644
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 2.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 2.5 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 2.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 7.5 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.29 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.2 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |