Part Details for AV464461 by Panasonic Electronic Components
Overview of AV464461 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AV464461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8856
|
Newark | Microswitch, Left Angle Terminal, Av4 Series, Spdt, Simulated Roller Lever, Through Hole, 100 Ma Rohs Compliant: Yes |Panasonic AV464461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 174 |
|
$1.2300 / $1.9700 | Buy Now |
DISTI #
255-6494-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
489 In Stock |
|
$1.0226 / $1.9700 | Buy Now |
DISTI #
AV464461
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole (Alt: AV464461) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.9600 / $1.0870 | Buy Now |
DISTI #
769-AV464461
|
Mouser Electronics | Basic / Snap Action Switches SPDT 0.1A, Hinge Simultd. Roller Levr RoHS: Compliant | 500 |
|
$1.0100 / $2.0100 | Buy Now |
DISTI #
74612893
|
RS | SW OthersAV4 (FU) Miniature Switch | Panasonic Electronic Components AV464461 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |
|
Future Electronics | AV4 Series Mini SPDT On-Momentary Through Hole PC Pin Snap Acting Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.1700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole RoHS: Compliant | 0 |
|
$0.9820 / $1.4770 | Buy Now |
DISTI #
77364800
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole Min Qty: 31 Package Multiple: 1 | Americas - 135 |
|
$1.9040 / $2.2680 | Buy Now |
DISTI #
AV464461J
|
TME | Microswitch SNAP ACTION, 0.1A/30VDC, SPDT, Rcont max: 200mΩ, AV4 Min Qty: 1 | 135 |
|
$1.5200 / $2.1000 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole RoHS: Compliant | 0 |
|
$0.9820 / $1.4770 | Buy Now |
Part Details for AV464461
AV464461 CAD Models
AV464461 Part Data Attributes
|
AV464461
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV464461
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 2.5 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 2.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 7.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.29 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.2 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |