Part Details for AV464461J by Panasonic Electronic Components
Overview of AV464461J by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV464461J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV464461
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole (Alt: AV464461) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.9600 / $1.0870 | Buy Now |
DISTI #
AV464461J
|
TME | Microswitch SNAP ACTION, 0.1A/30VDC, SPDT, Rcont max: 200mΩ, AV4 Min Qty: 1 | 135 |
|
$1.5200 / $2.1000 | Buy Now |
DISTI #
AV464461J
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 30VDC 0.29N Thru-Hole (Alt: AV464461J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |