There are no models available for this part yet.
Overview of AV4644J by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AV4644J by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AV4644
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole (Alt: AV4644) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0752 / $1.2174 | Buy Now | |
DISTI #
AV4644J
|
TME | Microswitch SNAP ACTION, 0.5A/30VDC, SPDT, Rcont max: 200mΩ, AV4 Min Qty: 1 | 30 |
|
$1.3100 / $1.8100 | Buy Now | |
DISTI #
AV4644J
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole (Alt: AV4644J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |