Part Details for AV5922F102074BK by APEM Inc
Overview of AV5922F102074BK by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV5922F102074BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2279
|
Newark | Illum Pb Sw, Spdt, 1A, 30Vdc, Wire Lead, Switch Operation:Momentary, Illumination Colour:Amber, Product Range:Av Series, Pushbutton Actuator Style:Round, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Wire Leaded, Contact Rohs Compliant: Yes |Apem AV5922F102074BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1200 / $76.7200 | Buy Now |
DISTI #
2266-AV5922F102074BK-ND
|
DigiKey | APEM Inc. AV5922F102074BK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$71.7000 / $77.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$61.1700 / $72.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$61.1700 / $72.0100 | Buy Now |
Part Details for AV5922F102074BK
AV5922F102074BK CAD Models
AV5922F102074BK Part Data Attributes
|
AV5922F102074BK
APEM Inc
Buy Now
|
Compare Parts:
AV5922F102074BK
APEM Inc
|
Samacsys Manufacturer | Apem |