Part Details for AV6302643-A by Panasonic Electronic Components
Overview of AV6302643-A by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV6302643-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV6302643-A-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 0.1A 30V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1066 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0000 / $8.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0000 / $8.3200 | Buy Now |
Part Details for AV6302643-A
AV6302643-A CAD Models
AV6302643-A Part Data Attributes
|
AV6302643-A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AV6302643-A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |