There are no models available for this part yet.
Overview of AV63551264 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for AV63551264 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC0515
|
Newark | Cs Switch Rolle |Panasonic AV63551264 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.1500 | Buy Now | |
DISTI #
AV63551264-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 0.1A 30V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5248 | Buy Now | |
DISTI #
AV63551264
|
Avnet Americas | Switch Snap Action SPST-NO Roller Lever Screw 0.1A 30VDC 1.5N Carton (Alt: AV63551264) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.5840 / $4.0580 | Buy Now | |
DISTI #
769-AV63551264
|
Mouser Electronics | Basic / Snap Action Switches CS Switch Rolle | 0 |
|
$3.9700 / $6.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $5.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.6300 / $5.5100 | Buy Now |
CAD Models for AV63551264 by Panasonic Electronic Components
Part Data Attributes for AV63551264 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
2.1 mm
|
Actuator Type
|
ROLLER LEVER
|
Body Breadth
|
7 mm
|
Body Height
|
10 mm
|
Body Length or Diameter
|
29.2 mm
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
200000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Pre-Travel-Max
|
1.4 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
CONNECTOR
|
Related Parts for AV63551264
-
AV6352643Snap Acting/Limit Switches
-
AVE300-48S2V5P-4Power Supply Modules
-
ATV02W330B-HFTransient Suppressors
-
AXT3E2226Headers and Edge Type Connectors
-
B123J77AV2G2Rocker Switches
-
B25ABToggle Switches
-
AVR-M2012C390KT6ABNon-linear Resistors
-
ATSAMD21G15A-AUMicrocontrollers
-
AZ2800-2A-277APower/Signal Relays