Part Details for AV635564 by Panasonic Electronic Components
Overview of AV635564 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV635564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV635564-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 0.1A 30V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for AV635564
AV635564 CAD Models
AV635564 Part Data Attributes
|
AV635564
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV635564
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 3.8mm, Connector Terminal, Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.8 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 29.2 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for AV635564
This table gives cross-reference parts and alternative options found for AV635564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV635564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV6355643 | Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 3.8mm, Connector Terminal, Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AV635564 vs AV6355643 |