Part Details for AV9172-07CC16 by Integrated Device Technology Inc
Overview of AV9172-07CC16 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV9172-07CC16
AV9172-07CC16 CAD Models
AV9172-07CC16 Part Data Attributes
|
AV9172-07CC16
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AV9172-07CC16
Integrated Device Technology Inc
PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, CDIP16, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
fmax-Min | 100 MHz |
Alternate Parts for AV9172-07CC16
This table gives cross-reference parts and alternative options found for AV9172-07CC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV9172-07CC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV9172-03CC16 | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | AV9172-07CC16 vs AV9172-03CC16 |
AV9172-01CN16 | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | AV9172-07CC16 vs AV9172-01CN16 |
AV9172-07CC16LF | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | AV9172-07CC16 vs AV9172-07CC16LF |
AV9172-03CC16LF | PLL Based Clock Driver, 6 True Output(s), 0 Inverted Output(s), CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | AV9172-07CC16 vs AV9172-03CC16LF |