AVA-2183+
Mini-Circuits
Description: Wide Band Low Power Amplifier,

Overview of AVA-2183+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MSS6122-183 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MSS6122-183ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
7M2-183 Coilcraft Inc Variable Inductor, 15uH Min, 21uH Max, Ferrite-Core, Shielded, 3030, DIP-5

Price & Stock for AVA-2183+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-AVA-2183+CT-ND
DigiKey SMT GAIN BLOCK, 2 - 20 GHZ, 50 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 427
In Stock
  • 1 $57.9900
  • 10 $55.2260
  • 20 $52.5960
  • 50 $46.1042
  • 100 $43.6083
  • 200 $41.4363
  • 500 $39.2642
$39.2642 / $57.9900 Buy Now
DISTI # 139-AVA-2183+
Mouser Electronics RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm RoHS: Compliant 236
  • 1 $52.6000
  • 50 $46.1000
  • 100 $43.6100
  • 200 $41.4400
$41.4400 / $52.6000 Buy Now

CAD Models for AVA-2183+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AVA-2183+ by Mini-Circuits

AVA-2183+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
Samacsys Manufacturer
Mini-Circuits
RF/Microwave Device Type
WIDE BAND LOW POWER
Want to compare parts?
  1. AVA-2183+
    Mini-Circuits
    Wide Band Low Power Amplifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVA-2183+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVA-2183+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of AVA-2183+ would you like to use for your alert(s)?
  • Please alert me when AVA-2183+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AVA-2183+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVA-2183+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AVA-2183+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVA-2183+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVA-2183+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: