Part Details for AVB 0,5/2/15 by Block USA Inc.
Overview of AVB 0,5/2/15 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVB 0,5/2/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8357
|
Newark | Transformer, Iso, 30Vac, 0.5Va, Pcb Transformer Type:Encapsulated Safety Isolating, Secondary Voltages:2 X 15V, Power Rating:500Mva, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:16Ma Rohs Compliant: Yes |Block AVB 0,5/2/15 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 | Buy Now |
DISTI #
70634768
|
RS | Transformer, PC mt, 0.35 VA, 115/230Vi, 15V@0.03A, 30V@0.015A | Block USA AVB 0,5/2/15 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8500 | RFQ |
Part Details for AVB 0,5/2/15
AVB 0,5/2/15 CAD Models
AVB 0,5/2/15 Part Data Attributes
|
AVB 0,5/2/15
Block USA Inc.
Buy Now
|
Compare Parts:
AVB 0,5/2/15
Block USA Inc.
|
Samacsys Manufacturer | BLOCK |