Part Details for AVB 0,5/2/12 by Block USA Inc.
Overview of AVB 0,5/2/12 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVB 0,5/2/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8356
|
Newark | Transformer, Iso, 24Vac, 0.5Va, Pcb Transformer Type:Encapsulated Safety Isolating, Secondary Voltages:2 X 12V, Power Rating:500Mva, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:20Ma Rohs Compliant: Yes |Block AVB 0,5/2/12 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 | Buy Now |
DISTI #
70634767
|
RS | Transformer, PC mt, 0.35 VA, 115/230Vi, 12V@0.04A, 24V@0.02A | Block USA AVB 0,5/2/12 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9600 | RFQ |