Datasheets
AVD035F by: Advanced Semiconductor Inc

RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN,

Part Details for AVD035F by Advanced Semiconductor Inc

Overview of AVD035F by Advanced Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for AVD035F

AVD035F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AVD035F Part Data Attributes

AVD035F Advanced Semiconductor Inc
Buy Now Datasheet
Compare Parts:
AVD035F Advanced Semiconductor Inc RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN,
Part Life Cycle Code Active
Ihs Manufacturer ASI SEMICONDUCTOR INC
Package Description FLANGE MOUNT, O-CRFM-F2
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
DC Current Gain-Min (hFE) 15
Highest Frequency Band L BAND
JESD-30 Code O-CRFM-F2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVD035F by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVD035F by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of AVD035F would you like to use for your alert(s)?
  • Please alert me when AVD035F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AVD035F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVD035F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AVD035F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVD035F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVD035F by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: