Part Details for AVD200-48S12B-6L by Artesyn Embedded Technologies
Overview of AVD200-48S12B-6L by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AVD200-48S12B-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2769
|
Newark | Dc-Dc Converter, 12V, 17A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:200W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:17A, Output Voltage - Output 2:-, Width:22.9Mm Rohs Compliant: Yes |Artesyn Embedded Technologies AVD200-48S12B-6L Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7300 / $79.4200 | Buy Now |
DISTI #
826-AVD200-48S12B-6L
|
Mouser Electronics | Switching Power Supplies 200W, 36 - 75Vin, Single, 12Va.17A, 93.8% Eff, Baseplate Sixteeth Brick, Negative logic/Pin length:3.8mm RoHS: Compliant | 116 |
|
$63.4300 / $74.7700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 17A 200W 6-Pin Sixteenth-Brick Tray RoHS: Compliant |
122 In Stock |
|
$58.1600 / $78.9900 | Buy Now |
DISTI #
000000000006344211
|
Sager | Switching Power Supplies 200W, 36 - 75Vin, Single, 12Va.17A, 93.8% Eff, Baseplate Sixteeth Brick, Negative logic/Pin length:3.8mm Min Qty: 1 | 192 |
|
$60.6400 / $65.9900 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 12V 17A 200W 6-Pin Sixteenth-Brick Tray RoHS: Compliant |
122 In Stock |
|
$58.1600 / $78.9900 | Buy Now |
Part Details for AVD200-48S12B-6L
AVD200-48S12B-6L CAD Models
AVD200-48S12B-6L Part Data Attributes:
|
AVD200-48S12B-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVD200-48S12B-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UKCA, UL | |
Efficiency (Main Output) | 93.9% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 33 mm | |
Line Regulation-Max | 0.0072% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 17 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Screening Level | EN/IEC/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.09 s | |
Width | 22.9 mm |