-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 12V 85W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5807
|
Newark | 85W, 36 - 75Vin, Single, 12V@7A, 92% Eff, Sixteeth Brick Baseplate, Negative Logic/Pin Length:3.8Mm |Artesyn Embedded Technologies AVD85-48S12B-6L Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.3800 / $105.0800 | Buy Now |
DISTI #
000000000005108328
|
Sager | Isolated DC/DC Converters - Chassis Mount 85W 12V@7A 16 Brk BP NEG/PIN LEN 3.8mm Min Qty: 1 | 0 |
|
$39.4500 / $43.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVD85-48S12B-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVD85-48S12B-6L
Artesyn Embedded Technologies
DC/DC CONVERTER 12V 85W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |