Part Details for AVD85-48S3V3TL by Advanced Energy Industries Inc
Overview of AVD85-48S3V3TL by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVD85-48S3V3TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD85-48S3V3TL-ND
|
DigiKey | DC DC CONVERTER 3.3V 85W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.4690 / $44.4100 | Buy Now |
DISTI #
AVD85-48S3V3TL
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 25A 82.5W 8-Pin 1/16-Brick T/R - Bulk (Alt: AVD85-48S3V3TL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3287 / $39.3133 | Buy Now |
DISTI #
AVD85-48S3V3TL
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 25A 82.5W 8-Pin 1/16-Brick T/R - Bulk (Alt: AVD85-48S3V3TL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3287 / $39.3133 | Buy Now |
Part Details for AVD85-48S3V3TL
AVD85-48S3V3TL CAD Models
AVD85-48S3V3TL Part Data Attributes:
|
AVD85-48S3V3TL
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
AVD85-48S3V3TL
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, CE, UL, CUL, CE, UKCA | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-XDMA-X8 | |
Length | 33 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |