Part Details for AVD85B-48S05-6L by Advanced Energy Industries Inc
Overview of AVD85B-48S05-6L by Advanced Energy Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVD85B-48S05-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD85B-48S05-6L-ND
|
DigiKey | DC DC CONVERTER 5V 85W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
192 In Stock |
|
$34.3466 / $40.7100 | Buy Now |
DISTI #
AVD85B-48S05-6L
|
Avnet Americas | Module DC-DC 1-OUT 5V 17A 85W Through Hole 8-Pin Sixteenth-Brick - Bulk (Alt: AVD85B-48S05-6L) Min Qty: 192 Package Multiple: 192 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9761 | Buy Now |
DISTI #
826-AVD85B-48S05-6L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 85W 36-75Vin 5Vout 17A RoHS: Compliant | 169 |
|
$34.1000 / $40.7100 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 17A 85W Through Hole 8-Pin Sixteenth-Brick RoHS: Compliant |
192 In Stock |
|
$31.2700 / $89.6200 | Buy Now |
DISTI #
82117257
|
Verical | AVD85B-48S05-6L Min Qty: 1 Package Multiple: 1 Date Code: 2424 | Americas - 186 |
|
$53.6826 / $112.4467 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 5V 17A 85W Through Hole 8-Pin Sixteenth-Brick RoHS: Compliant |
192 In Stock |
|
$31.2700 / $89.6200 | Buy Now |