Part Details for AVD85B-48S05TL by Artesyn Embedded Technologies
Overview of AVD85B-48S05TL by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVD85B-48S05TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005627193
|
Sager | Isolated DC/DC Converters - SMD 85W 36-75Vin 5Vout 17A SMT Min Qty: 1 | 0 |
|
$34.0400 / $37.6000 | Buy Now |
Part Details for AVD85B-48S05TL
AVD85B-48S05TL CAD Models
AVD85B-48S05TL Part Data Attributes
|
AVD85B-48S05TL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVD85B-48S05TL
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 |