Part Details for AVD85B-48S12B-6L by Artesyn Embedded Technologies
Overview of AVD85B-48S12B-6L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVD85B-48S12B-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9373
|
Newark | Dc-Dc Converter, 12V, 7.1A, Output Power Max:85W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:7.1A, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:22.9Mm, Height:12Mm, Depth:33Mmrohs Compliant: Yes |Artesyn Embedded Technologies AVD85B-48S12B-6L RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0300 | Buy Now |
DISTI #
000000000005627195
|
Sager | Isolated DC/DC Converters - Through Hole 85W 36-75Vin 12Vout 7.1A BP Min Qty: 1 | 189 |
|
$35.5800 / $39.3000 | Buy Now |
Part Details for AVD85B-48S12B-6L
AVD85B-48S12B-6L CAD Models
AVD85B-48S12B-6L Part Data Attributes
|
AVD85B-48S12B-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVD85B-48S12B-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 67 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 85 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |