Part Details for AVD85B-48S12TL by Artesyn Embedded Technologies
Overview of AVD85B-48S12TL by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVD85B-48S12TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9374
|
Newark | Dc-Dc Converter, 12V, 7.1A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:85W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:7.1A, Output Voltage - Output 2:-, Width:22.9Mm Rohs Compliant: Yes |Artesyn Embedded Technologies AVD85B-48S12TL RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0800 / $44.5900 | Buy Now |
DISTI #
000000000005627196
|
Sager | Isolated DC/DC Converters - SMD 85W 36-75Vin 12Vout 7.1A SMT Min Qty: 1 | 0 |
|
$34.0400 / $37.6000 | Buy Now |
Part Details for AVD85B-48S12TL
AVD85B-48S12TL CAD Models
AVD85B-48S12TL Part Data Attributes
|
AVD85B-48S12TL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVD85B-48S12TL
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 |