There are no models available for this part yet.
Overview of AVE350-24S28-6L by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AVE350-24S28-6L by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVE350-24S28-6L-ND
|
DigiKey | DC DC CONVERTER 28V 350W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
40 In Stock |
|
$97.1278 / $109.2700 | Buy Now | |
DISTI #
AVE350-24S28-6L
|
Avnet Americas | Module DC-DC 1-OUT 28V 12.5A 350W 9-Pin Half-Brick - Bulk (Alt: AVE350-24S28-6L) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$88.3089 / $98.2689 | Buy Now | |
DISTI #
826-AVE350-24S28-6L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 350W 28V@12.5A1/2Brk Alum. NEG/PIN 3.8mm RoHS: Compliant | 0 |
|
$95.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$88.8000 / $272.7300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$88.8000 / $272.7300 | Buy Now |
CAD Models for AVE350-24S28-6L by Advanced Energy Industries Inc
Part Data Attributes for AVE350-24S28-6L by Advanced Energy Industries Inc
AVE350-24S28-6L
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
AVE350-24S28-6LAdvanced Energy Industries IncVS
-
Related Parts for AVE350-24S28-6L
-
AVE350-24S28P-6LPower Supply Modules
-
AVR-M1608C220KT6ABNon-linear Resistors
-
LPC1857FET256,551Microcontrollers
-
MLX92232LUA-AAA-002-BUOther Analog ICs
-
MC33063ADR2GSwitching Regulator or Controllers
-
22201C475K4Z2AFixed Capacitors
-
IPB010N06NPower Field-Effect Transistors
-
SEAFP-50-01-S-08-RA-WTHeaders and Edge Type Connectors
-
OPA2320AQDGKRQ1Operational Amplifiers