Part Details for AVE350B-48S28P-6 by Artesyn Embedded Technologies
Overview of AVE350B-48S28P-6 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVE350B-48S28P-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5833
|
Newark | 350W, 36 - 75Vin, Single, 28V@12.5A, 93% Eff, Half Brick Aluminum Board, Positive Logic/Pin Length:3.8Mm |Artesyn Embedded Technologies AVE350B-48S28P-6 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.8000 / $234.2100 | Buy Now |
DISTI #
000000000005108354
|
Sager | Isolated DC/DC Converters - Chassis Mount 350W 28V@12.5A1/2Brk Alum. POS/PIN 3.8mm Min Qty: 1 | 0 |
|
$85.0800 / $93.9700 | Buy Now |
Part Details for AVE350B-48S28P-6
AVE350B-48S28P-6 CAD Models
AVE350B-48S28P-6 Part Data Attributes
|
AVE350B-48S28P-6
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVE350B-48S28P-6
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDFM-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 33 V | |
Output Voltage-Min | 16.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 350 W | |
Trim/Adjustable Output | YES |