Part Details for AVE450-48S50P-6L by Advanced Energy Industries Inc
Overview of AVE450-48S50P-6L by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVE450-48S50P-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVE450-48S50P-6L-ND
|
DigiKey | DC DC CONVERTER 50V 450W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$105.2157 / $118.3700 | Buy Now |
DISTI #
AVE450-48S50P-6L
|
Avnet Americas | Module DC-DC 1-OUT 50V 9A 450W Through Hole 9-Pin Half-Brick - Bulk (Alt: AVE450-48S50P-6L) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$95.6626 / $106.4521 | Buy Now |
DISTI #
826-AVE450-48S50P-6L
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 450W 36-75Vin 50Vout 9A PLog RoHS: Compliant | 0 |
|
$103.9100 | Order Now |