Part Details for AVL3205 by Panasonic Electronic Components
Overview of AVL3205 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVL3205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9753
|
Newark | Fst Ll Switch P |Panasonic AVL3205 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.9750 | Buy Now |
DISTI #
255-AVL3205-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0666 | Buy Now |
DISTI #
AVL3205
|
Avnet Americas | Switch Snap Action Pin Plunger Solder Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVL3205) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6144 / $0.6957 | Buy Now |
DISTI #
769-AVL3205
|
Mouser Electronics | Basic / Snap Action Switches FST LL Switch P | 0 |
|
$0.7510 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6290 / $0.9450 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6290 / $0.9450 | Buy Now |