There are no models available for this part yet.
Overview of AVL32053-A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AVL32053-A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H4288
|
Newark | Avt3/Avl3 (Fs-T |Panasonic AVL32053-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.4900 | Buy Now | |
DISTI #
255-4189-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
990 In Stock |
|
$0.8625 / $1.6300 | Buy Now | |
DISTI #
AVL32053-A
|
Avnet Americas | Switch Snap Action Pin Plunger Solder Through Hole 5A 250VAC 125VDC 1.47N (Alt: AVL32053-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.9728 / $1.1015 | Buy Now | |
DISTI #
74612897
|
RS | SW OthersAVT3/AVL3 (FS-T) Subminiature Switch | Panasonic Electronic Components AVL32053-A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.0200 | Buy Now | ||
Onlinecomponents.com | High Precision Subminiature Snap Action Switch (Long Life FS-T) RoHS: Compliant | 0 |
|
$0.7990 / $1.2920 | Buy Now | ||
Master Electronics | High Precision Subminiature Snap Action Switch (Long Life FS-T) RoHS: Compliant | 0 |
|
$0.7990 / $1.2920 | Buy Now |
CAD Models for AVL32053-A by Panasonic Electronic Components
Part Data Attributes for AVL32053-A by Panasonic Electronic Components
AVL32053-A
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
AVL32053-APanasonic Electronic ComponentsVS
-