Part Details for AVL3205613 by Panasonic Electronic Components
Overview of AVL3205613 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVL3205613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3000
|
Newark | Av Series Snap- |Panasonic AVL3205613 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 / $1.1200 | Buy Now |
DISTI #
255-6127-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
149 In Stock |
|
$0.8060 / $1.5300 | Buy Now |
DISTI #
AVL3205613
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 1.47N Thru-Hole (Alt: AVL3205613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7296 / $0.8261 | Buy Now |
DISTI #
769-AVL3205613
|
Mouser Electronics | Basic / Snap Action Switches 1mA to 100mA Pin Plunger, Solder RoHS: Compliant | 0 |
|
$0.7740 / $1.5100 | Order Now |
DISTI #
74612898
|
RS | SW OthersAV Series Snap-Action Switch | Panasonic Electronic Components AVL3205613 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 1.47N Screw Mount Solder RoHS: Compliant | 0 |
|
$0.7470 / $0.9690 | Buy Now |
DISTI #
79046953
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 1.47N Screw Mount Solder Min Qty: 47 Package Multiple: 1 | Americas - 95 |
|
$1.2600 / $1.4980 | Buy Now |
DISTI #
AVL3205613AT
|
TME | Microswitch SNAP ACTION, 0.1A/250VAC, 0.1A/30VDC, without lever Min Qty: 1 | 95 |
|
$1.0000 / $1.3800 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 1.47N Screw Mount Solder RoHS: Compliant | 0 |
|
$0.7470 / $0.9690 | Buy Now |
Part Details for AVL3205613
AVL3205613 CAD Models
AVL3205613 Part Data Attributes
|
AVL3205613
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVL3205613
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for AVL3205613
This table gives cross-reference parts and alternative options found for AVL3205613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVL3205613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS5510513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | AVL3205613 vs ABS5510513 |
ABS1610518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AVL3205613 vs ABS1610518 |
ABS5510518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, 3 PCB Hole Cnt, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | AVL3205613 vs ABS5510518 |
AVM3305613 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AVL3205613 vs AVM3305613 |
ABS5610513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AVL3205613 vs ABS5610513 |
ABS5610518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AVL3205613 vs ABS5610518 |
AVM3105613 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AVL3205613 vs AVM3105613 |
ABS4610518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | AVL3205613 vs ABS4610518 |
UM10E90AS1 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Microelectronics & Precision Sensors | AVL3205613 vs UM10E90AS1 |