Part Details for AVL3205613AT by Panasonic Electronic Components
Overview of AVL3205613AT by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVL3205613AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVL3205613
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 1.47N Thru-Hole (Alt: AVL3205613) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7296 / $0.8261 | Buy Now |
DISTI #
AVL3205613AT
|
TME | Microswitch SNAP ACTION, 0.1A/250VAC, 0.1A/30VDC, without lever Min Qty: 1 | 95 |
|
$1.0000 / $1.3800 | Buy Now |
DISTI #
AVL3205613AT
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 1.47N Thru-Hole (Alt: AVL3205613AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |