Part Details for AVL32353 by Panasonic Electronic Components
Overview of AVL32353 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVL32353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVL32353
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 5A 250VAC 30VDC 0.44N Thru-Hole (Alt: AVL32353) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6784 / $0.7681 | Buy Now |
DISTI #
769-AVL32353
|
Mouser Electronics | Basic / Snap Action Switches SWITCH SNAP FS-T HINGE SILV SLD RoHS: Compliant | 0 |
|
$0.6890 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.7070 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 5A 250VAC 125VDC 0.44N Screw Mount RoHS: Compliant | 0 |
|
$0.6940 / $0.9010 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 5A 250VAC 125VDC 0.44N Screw Mount RoHS: Compliant | 0 |
|
$0.6940 / $0.9010 | Buy Now |
Part Details for AVL32353
AVL32353 CAD Models
AVL32353 Part Data Attributes:
|
AVL32353
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVL32353
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 5.1mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 5.1 mm | |
Actuator Type | LONG HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.44 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for AVL32353
This table gives cross-reference parts and alternative options found for AVL32353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVL32353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVM33353 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 5.1mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AVL32353 vs AVM33353 |
AVM37353 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 5.1mm, Solder Terminal, Long Hinge Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT | Panasonic Electronic Components | AVL32353 vs AVM37353 |