Part Details for AVL32353AT by Panasonic Electronic Components
Overview of AVL32353AT by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVL32353AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVL32353
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 5A 250VAC 30VDC 0.44N Thru-Hole (Alt: AVL32353) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6784 / $0.7681 | Buy Now |
DISTI #
AVL32353AT
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 5A 250VAC 30VDC 0.44N Thru-Hole (Alt: AVL32353AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |