There are no models available for this part yet.
Overview of AVL3825613-A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AVL3825613-A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72T2978
|
Newark | Avt3/Avl3 (Fs-T |Panasonic AVL3825613-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.7200 | Buy Now | |
DISTI #
255-3103-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1897 / $2.3900 | Buy Now | |
DISTI #
AVL3825613-A
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw (Alt: AVL3825613-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | 0 |
|
$1.1264 / $1.2754 | Buy Now | |
DISTI #
74612912
|
RS | SW OthersAVT3/AVL3 (FS-T) Subminiature Switch | Panasonic Electronic Components AVL3825613-A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
900 In Stock |
|
$0.9560 / $1.5480 | Buy Now | ||
DISTI #
62328210
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 250VAC 30VDC 0.54N Screw Mount Quick Connect Min Qty: 100 Package Multiple: 100 Date Code: 2220 | Americas - 900 |
|
$1.3780 / $2.0150 | Buy Now | |
DISTI #
AVL3825613-A
|
TTI | Basic / Snap Action Switches AVL3 (FS-T) SNAP ACTION SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.0900 / $1.5100 | Buy Now | |
Master Electronics | RoHS: Compliant |
900 In Stock |
|
$0.9560 / $1.5480 | Buy Now |
CAD Models for AVL3825613-A by Panasonic Electronic Components
Part Data Attributes for AVL3825613-A by Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|