There are no models available for this part yet.
Overview of AVLD31111DNUR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AVLD31111DNUR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC2599
|
Newark | 30Mm Estop Turn 12V 1No1Nc Red Rohs Compliant: Yes |Idec AVLD31111DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0100 / $97.2200 | Buy Now | |
DISTI #
AVLD31111DNUR-ND
|
DigiKey | 30MM ESTOP TURN 12V 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.5300 | Buy Now | |
DISTI #
199-AVLD31111DNUR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estop Turn 12V 1NO1NC Red | 0 |
|
$71.1600 / $81.7200 | Order Now | |
DISTI #
71201022
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull Red | IDEC Corporation AVLD31111DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$65.4400 / $84.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.5000 / $81.3600 | Buy Now | ||
DISTI #
000000000006280420
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm Estop Turn 12V 1NO1NC Red Min Qty: 1 | 0 |
|
$71.4400 / $79.1300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$60.5000 / $81.3600 | Buy Now |