Part Details for AVM3115619 by Panasonic Electronic Components
Overview of AVM3115619 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM3115619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-AVM3115619
|
Mouser Electronics | Basic / Snap Action Switches SWITCH M3 HINGE LEVER GOLD SLD RoHS: Compliant | 0 |
|
$1.3300 / $1.4400 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 0.1A 250VAC 30VDC 0.59N Screw Mount RoHS: Compliant | 0 |
|
$1.2900 / $5.1600 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 0.1A 250VAC 30VDC 0.59N Screw Mount RoHS: Compliant | 0 |
|
$1.2900 / $5.1600 | Buy Now |
Part Details for AVM3115619
AVM3115619 CAD Models
AVM3115619 Part Data Attributes
|
AVM3115619
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AVM3115619
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |