Part Details for AVM36053-A by Panasonic Electronic Components
Overview of AVM36053-A by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM36053-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVM36053-A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4665 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8460 / $0.9870 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8460 / $0.9870 | Buy Now |