Part Details for AVM36053AT by Panasonic Electronic Components
Overview of AVM36053AT by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM36053AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVM36053AT
|
TME | Microswitch SNAP ACTION, 5A/250VAC, 5A/30VDC, without lever Min Qty: 1 | 83 |
|
$0.9500 / $1.3200 | Buy Now |
DISTI #
AVM36053AT
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 250VAC 30VDC 1.47N Thru-Hole (Alt: AVM36053AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |