Part Details for AVM3605619 by Panasonic Electronic Components
Overview of AVM3605619 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM3605619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-AVM3605619
|
Mouser Electronics | Basic / Snap Action Switches SWITCH FS M3 PLUNGER GOLD RA RoHS: Compliant | 0 |
|
$1.1100 / $1.2100 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 1.47N Thru-Hole RoHS: Compliant | 0 |
|
$1.0800 / $4.3200 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 1.47N Thru-Hole RoHS: Compliant | 0 |
|
$1.0800 / $4.3200 | Buy Now |