Part Details for AVM36059 by Panasonic Electronic Components
Overview of AVM36059 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM36059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-AVM36059
|
Mouser Electronics | Basic / Snap Action Switches SWITCH FS M3 PLUNGER SILVER RA RoHS: Compliant | 0 |
|
$0.9330 / $1.0600 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 125VDC 1.47N Thru-Hole RoHS: Compliant | 0 |
|
$0.8680 / $3.4740 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 125VDC 1.47N Thru-Hole RoHS: Compliant | 0 |
|
$0.8680 / $3.4740 | Buy Now |