Part Details for AVM3635613-A by Panasonic Electronic Components
Overview of AVM3635613-A by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVM3635613-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Basic / Snap Action Switches FS LL Switch Lo RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.9200 / $1.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2900 |
|
RFQ | |
DISTI #
AVM3635613-A
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 3A 250VAC 30VDC 1.47N Thru-Hole (Alt: AVM3635613-A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |