Part Details for AVO100-48S28-6L by Artesyn Embedded Technologies
Overview of AVO100-48S28-6L by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVO100-48S28-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1567
|
Newark | 100W, 36 - 75Vin, 28V@ 3.57A, 92% Eff, eighth Brick, Negative Logic/Pin Length: 3.8Mm |Artesyn Embedded Technologies AVO100-48S28-6L Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0800 / $44.5900 | Buy Now |
DISTI #
826-AVO100-48S28-6L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W, 36 - 75Vin, 28Va. 3.57A, 92% Eff,Eighth Brick, Negative logic / Pin length: 3.8mm | 111 |
|
$34.3400 / $42.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2700 / $85.6500 | Buy Now |
DISTI #
000000000005283095
|
Sager | Isolated DC/DC Converters - Through Hole 100W, 36 - 75Vin, 28Va. 3.57A, 92% Eff,Eighth Brick, Negative logic / Pin length: 3.8mm Min Qty: 1 | 0 |
|
$34.0400 / $37.0400 | Buy Now |
Part Details for AVO100-48S28-6L
AVO100-48S28-6L CAD Models
AVO100-48S28-6L Part Data Attributes:
|
AVO100-48S28-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVO100-48S28-6L
Artesyn Embedded Technologies
CONV DC/DC 3.57A 28V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |