AVO100-48S28B-6L
Description: CONV DC/DC 3.57A 28V

Overview of AVO100-48S28B-6L by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AVO100-48S28B-6L by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000005283096
Sager Isolated DC/DC Converters - Through Hole 100W, 36 - 75Vin, 28Va. 3.57A, 92% Eff, Eighth Brick Baseplate, Negative logic / Pin length: 3.8mm Min Qty: 1 0
  • 1 $39.3000
  • 10 $37.6100
  • 25 $37.0800
  • 50 $36.5700
  • 80 $36.0700
  • 150 $35.5800
$35.5800 / $39.3000 Buy Now

CAD Models for AVO100-48S28B-6L by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AVO100-48S28B-6L by Artesyn Embedded Technologies

AVO100-48S28B-6L
Artesyn Embedded Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. AVO100-48S28B-6L
    Artesyn Embedded Technologies
    CONV DC/DC 3.57A 28V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVO100-48S28B-6L by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVO100-48S28B-6L by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of AVO100-48S28B-6L would you like to use for your alert(s)?
  • Please alert me when AVO100-48S28B-6L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AVO100-48S28B-6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVO100-48S28B-6L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AVO100-48S28B-6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVO100-48S28B-6L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVO100-48S28B-6L by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: