Part Details for AVQ100-24S05B-4L by Advanced Energy Industries Inc
Overview of AVQ100-24S05B-4L by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVQ100-24S05B-4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVQ100-24S05B-4L-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 150 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.5567 | Buy Now |
DISTI #
AVQ100-24S05B-4L
|
Avnet Americas | Module DC-DC 1-OUT 5 20A 100W 8-Pin Quarter-Brick - Tape and Reel (Alt: AVQ100-24S05B-4L) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$44.1480 / $49.1273 | Buy Now |
DISTI #
826-AVQ100-24S05B-4L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 100W 9-36Vin Single 5V 20A w/BP NegLog RoHS: Compliant | 0 |
|
$47.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.7800 / $122.0000 | Buy Now |