There are no models available for this part yet.
Overview of AVQ300-48S12-6L by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AVQ300-48S12-6L by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVQ300-48S12-6L-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
147 In Stock |
|
$75.5029 / $88.8200 | Buy Now | |
DISTI #
AVQ300-48S12-6L
|
Avnet Americas | Module DC-DC 1-OUT 12V 25A 300W 8-Pin Quarter-Brick - Tape and Reel (Alt: AVQ300-48S12-6L) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$63.4553 | Buy Now | |
DISTI #
826-AVQ300-48S12-6L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 300W 36-75Vin Single 12V 25A Neg Logic RoHS: Compliant | 149 |
|
$70.0400 / $83.7700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.1300 / $187.0800 | Buy Now | ||
DISTI #
AVQ300-48S12-6L
|
Avnet Abacus | Module DC-DC 1-OUT 12V 25A 300W 8-Pin Quarter-Brick (Alt: AVQ300-48S12-6L) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AVQ300-48S12-6L by Advanced Energy Industries Inc
Part Data Attributes for AVQ300-48S12-6L by Advanced Energy Industries Inc
AVQ300-48S12-6L
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
AVQ300-48S12-6LAdvanced Energy Industries IncVS
-