Part Details for AVQ400-48S12B-4L by Advanced Energy Industries Inc
Overview of AVQ400-48S12B-4L by Advanced Energy Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AVQ400-48S12B-4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVQ400-48S12B-4L-ND
|
DigiKey | DC DC CONVERTER 12V 400W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$104.1322 / $117.1500 | Buy Now |
DISTI #
AVQ400-48S12B-4L
|
Avnet Americas | Module DC-DC 1-OUT 12V 33(Max)A 400W Through Hole 5-Pin Quarter-Brick - Trays (Alt: AVQ400-48S12B-4L) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$90.2116 / $100.3863 | Buy Now |
DISTI #
AVQ400-48S12B-4L
|
Avnet Americas | Module DC-DC 1-OUT 12V 33(Max)A 400W Through Hole 5-Pin Quarter-Brick - Trays (Alt: AVQ400-48S12B-4L) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$90.2116 / $100.3863 | Buy Now |
DISTI #
AVQ400-48S12B-4L
|
Avnet Americas | Module DC-DC 1-OUT 12V 33(Max)A 400W Through Hole 5-Pin Quarter-Brick - Trays (Alt: AVQ400-48S12B-4L) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$90.2116 / $100.3863 | Buy Now |
Part Details for AVQ400-48S12B-4L
AVQ400-48S12B-4L CAD Models
AVQ400-48S12B-4L Part Data Attributes
|
AVQ400-48S12B-4L
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
AVQ400-48S12B-4L
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, CE, UL, CUL | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.00288% | |
Load Regulation-Max | 0.566666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 33 A | |
Output Voltage-Max | 12.192 V | |
Output Voltage-Min | 11.808 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | |
Seated Height-Max | 10 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 396 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |