-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automatic voltage switch (SMPS < 300W)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3833
|
Newark | Automatic Voltage Sw, 600V, 8A, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):8A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:-, Gate Trigger Voltage Max Vgt:-, Peak Gate Rohs Compliant: Yes |Stmicroelectronics AVS10CB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$1.2100 / $2.2200 | Buy Now |
DISTI #
497-12748-5-ND
|
DigiKey | TRIAC INT TRIGGER 600V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
762 In Stock |
|
$0.9226 / $2.2000 | Buy Now |
DISTI #
AVS10CB
|
Avnet Americas | Power Switch 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: AVS10CB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9632 / $1.0961 | Buy Now |
DISTI #
511-AVS10CB
|
Mouser Electronics | Triacs Auto Voltage Switch RoHS: Compliant | 1553 |
|
$0.9220 / $1.5600 | Buy Now |
DISTI #
V79:2366_27121505
|
Arrow Electronics | TRIAC 600V 8A(RMS) 85A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 2900 |
|
$1.0278 | Buy Now |
DISTI #
E02:0323_00207797
|
Arrow Electronics | TRIAC 600V 8A(RMS) 85A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2221 | Europe - 2550 |
|
$0.8766 / $0.9177 | Buy Now |
|
STMicroelectronics | Automatic voltage switch (SMPS < 300W) RoHS: Compliant Min Qty: 1 | 1553 |
|
$1.1000 / $1.5300 | Buy Now |
|
Future Electronics | AVS10 Series 600 Vdrm 8 A Automatic Voltage Switch (SMPS < 300 W) - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 200Tube |
|
$0.8800 / $1.0500 | Buy Now |
|
Future Electronics | AVS10 Series 600 Vdrm 8 A Automatic Voltage Switch (SMPS < 300 W) - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.9950 / $1.0400 | Buy Now |
|
Future Electronics | AVS10 Series 600 Vdrm 8 A Automatic Voltage Switch (SMPS < 300 W) - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.9950 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVS10CB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AVS10CB
STMicroelectronics
Automatic voltage switch (SMPS < 300W)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | KIT COMPOSED OF TRIAC AND CONTROLLER | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 50 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |