There are no models available for this part yet.
Overview of AVT3222613 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AVT3222613 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11N3066
|
Newark | Fst Switch Hing |Panasonic AVT3222613 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0200 | Buy Now | |
DISTI #
AVT3222613-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1554 | Buy Now | |
DISTI #
AVT3222613
|
Avnet Americas | Switch Snap Action Hinge Lever Solder Through Hole 0.1A 250VAC 125VDC 0.49N (Alt: AVT3222613) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6656 / $0.7536 | Buy Now | |
DISTI #
769-AVT3222613
|
Mouser Electronics | Basic / Snap Action Switches 1mA to 100mA Hinge Lever, Solder RoHS: Compliant | 98 |
|
$0.7770 / $1.3500 | Buy Now | |
DISTI #
74612933
|
RS | SW OthersFST Switch Hinge lever type | Panasonic Electronic Components AVT3222613 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.0700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.6940 | Buy Now | ||
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 250VAC 30VDC 0.16N Screw Mount Solder RoHS: Compliant | 0 |
|
$0.6810 / $0.8840 | Buy Now | ||
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 250VAC 30VDC 0.16N Screw Mount Solder RoHS: Compliant | 0 |
|
$0.6810 / $0.8840 | Buy Now |
CAD Models for AVT3222613 by Panasonic Electronic Components
Part Data Attributes for AVT3222613 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
4 mm
|
Actuator Type
|
HINGE LEVER
|
Body Breadth
|
6.4 mm
|
Body Height
|
11.1 mm
|
Body Length or Diameter
|
19.8 mm
|
Contact (AC) Max Rating R Load
|
.1A@250VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
200000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
0.16 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Pre-Travel-Max
|
2.8 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|
Related Parts for AVT3222613
-
AVT3224613Snap Acting/Limit Switches
-
AWSP150-24Power Supply Modules
-
ATSAML21J18B-MNTMicrocontrollers
-
AZ2151-1C-15DEPower/Signal Relays
-
B58620H5820A039Pressure Sensors
-
AV091003C900Pushbutton Switches
-
AX1000-FGG896Field Programmable Gate Arrays
-
AZ1084CD-3.3TRG1Linear Regulator ICs
-
CH-12Fixed Inductors